UKZ2A100MPM1TA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 1 969
Unit Price: 0,65000 €
Datasheet

Upgrade


Nichicon
In Stock: 1 997
Unit Price: 0,51000 €
Datasheet

Upgrade


Nichicon
In Stock: 2 954
Unit Price: 0,42000 €
Datasheet

Upgrade


Nichicon
In Stock: 1 986
Unit Price: 0,52000 €
Datasheet

Upgrade


Nichicon
In Stock: 1 990
Unit Price: 0,62000 €
Datasheet

Upgrade


Nichicon
In Stock: 1 956
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 172
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 304
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 165
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2 381
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 898
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2 814
Unit Price: 0,55000 €
Datasheet
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKZ2A100MPM1TA

DigiKey Part Number
493-UKZ2A100MPM1TACT-ND - Cut Tape (CT)
UKZ2A100MPM1TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKZ2A100MPM1TA
Description
CAP ALUM 10UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKZ2A100MPM1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes