



UVZ2C100MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVZ2C100MPD1TACT-ND - Cut Tape (CT) UVZ2C100MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2C100MPD1TA |
Description | CAP ALUM 10UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2C100MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 41 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23800 € | 2,38 € |
| 50 | 0,17540 € | 8,77 € |
| 100 | 0,15550 € | 15,55 € |
| 500 | 0,12106 € | 60,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,11016 € | 110,16 € |
| 2 000 | 0,10110 € | 202,20 € |
| 3 000 | 0,09652 € | 289,56 € |
| 5 000 | 0,09141 € | 457,05 € |
| 7 000 | 0,08841 € | 618,87 € |
| 10 000 | 0,08551 € | 855,10 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

