UCZ1E122MNJ1MS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 500
Unit Price: 2,66000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,86385 €
Datasheet
1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 47mOhm @ 100kHz 3500 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 47mOhm @ 100kHz 3500 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCZ1E122MNJ1MS

DigiKey Part Number
UCZ1E122MNJ1MTR-ND - Tape & Reel (TR)
493-UCZ1E122MNJ1MSCT-ND - Cut Tape (CT)
493-UCZ1E122MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1E122MNJ1MS
Description
CAP ALUM 1200UF 20% 25V SMD
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 47mOhm @ 100kHz 3500 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ1E122MNJ1MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
47mOhm @ 100kHz
Lifetime @ Temp.
3500 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
850 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
0.673" L x 0.673" W (17.10mm x 17.10mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,96000 €1,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,98020 €245,05 €
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,35200 €