
UCZ1E122MNS1MS | |
|---|---|
DigiKey Part Number | UCZ1E122MNS1TR-ND - Tape & Reel (TR) UCZ1E122MNS1CT-ND - Cut Tape (CT) UCZ1E122MNS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1E122MNS1MS |
Description | CAP ALUM 1200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 47mOhm @ 100kHz 3500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 47mOhm @ 100kHz | |
Lifetime @ Temp. | 3500 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 850 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,78200 € | 17,82 € |
| 50 | 1,41600 € | 70,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,26768 € | 158,46 € |
| 250 | 1,17716 € | 294,29 € |
| 375 | 1,13147 € | 424,30 € |
| 625 | 1,08058 € | 675,36 € |
| 875 | 1,05067 € | 919,34 € |
| 1 250 | 1,02176 € | 1 277,20 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,19200 € |

