Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent




| LNT1A104MSEB | |
|---|---|
| DigiKey Part Number | LNT1A104MSEB-ND | 
| Manufacturer | |
| Manufacturer Product Number | LNT1A104MSEB | 
| Description | CAP ALUM 100000UF 20% 10V SCREW | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 100000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 10 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Operating Temperature | -40°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 8.6 A @ 120 Hz | |
| Ripple Current @ High Frequency | 12.9 A @ 10 kHz | |
| Lead Spacing | 0.866" (22.00mm) | |
| Size / Dimension | 2.008" Dia (51.00mm) | |
| Height - Seated (Max) | 4.055" (103.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can - Screw Terminals | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | 15,63000 € | 390,75 € | 
| Unit Price without VAT: | 15,63000 € | 
|---|---|
| Unit Price with VAT: | 18,75600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France