Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent




LNT1A104MSE | |
|---|---|
DigiKey Part Number | 493-8904-ND |
Manufacturer | |
Manufacturer Product Number | LNT1A104MSE |
Description | CAP ALUM 100000UF 20% 10V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 9.89 A @ 10 kHz | |
Lead Spacing | 0.866" (22.00mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 4.055" (103.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,96000 € | 26,96 € |
| 25 | 19,02000 € | 475,50 € |
| 50 | 18,03480 € | 901,74 € |
| 100 | 17,21690 € | 1 721,69 € |
| 500 | 16,76232 € | 8 381,16 € |
| Unit Price without VAT: | 26,96000 € |
|---|---|
| Unit Price with VAT: | 32,35200 € |



