Similar
Similar
Similar

PSMN3R0-60ES,127 | |
|---|---|
DigiKey Part Number | 1727-5437-ND |
Manufacturer | |
Manufacturer Product Number | PSMN3R0-60ES,127 |
Description | MOSFET N-CH 60V 100A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 306W (Tc) Through Hole I2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 8079 pF @ 30 V |
FET Type | Power Dissipation (Max) 306W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package I2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPI029N06NAKSA1 | Infineon Technologies | 500 | IPI029N06NAKSA1-ND | 2,74000 € | Similar |
| IRFSL3206PBF | Infineon Technologies | 971 | IRFSL3206PBF-ND | 3,14000 € | Similar |
| IRFSL7537PBF | Rochester Electronics, LLC | 34 385 | 2156-IRFSL7537PBF-448-ND | 1,70832 € | Similar |



