Similar
Similar
Similar

PSMN3R5-80PS,127 | |
|---|---|
DigiKey Part Number | 1727-5282-ND |
Manufacturer | |
Manufacturer Product Number | PSMN3R5-80PS,127 |
Description | MOSFET N-CH 80V 120A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 80 V 120A (Tc) 338W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 139 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 9961 pF @ 40 V |
FET Type | Power Dissipation (Max) 338W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 25A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD19505KCS | Texas Instruments | 1 054 | 296-37287-5-ND | 3,75000 € | Similar |
| DIT120N08 | Diotec Semiconductor | 1 151 | 4878-DIT120N08-ND | 2,24000 € | Similar |
| IPP028N08N3GXKSA1 | Infineon Technologies | 0 | 448-IPP028N08N3GXKSA1-ND | 4,70000 € | Similar |
| IPP030N10N3GXKSA1 | Infineon Technologies | 4 | 448-IPP030N10N3GXKSA1-ND | 5,24000 € | Similar |




