IPP028N08N3GXKSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2 345
Unit Price: 4,12000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 1,76673 €
Datasheet

Similar


Texas Instruments
In Stock: 264
Unit Price: 4,16000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,67848 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,72581 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,80836 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,42911 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 000
Unit Price: 4,67000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,41498 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,22152 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,41498 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,22152 €
Datasheet
N-Channel 80 V 100A (Tc) 300W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP028N08N3GXKSA1

DigiKey Part Number
448-IPP028N08N3GXKSA1-ND
Manufacturer
Manufacturer Product Number
IPP028N08N3GXKSA1
Description
MOSFET N-CH 80V 100A TO220-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 100A (Tc) 300W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP028N08N3GXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.5V @ 270µA
Gate Charge (Qg) (Max) @ Vgs
206 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
14200 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,70000 €4,70 €
502,45040 €122,52 €
1002,23260 €223,26 €
5001,85124 €925,62 €
1 0001,72880 €1 728,80 €
2 0001,62809 €3 256,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,70000 €
Unit Price with VAT:5,64000 €