PMEG2005BELD-QYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 27 949
Unit Price: 0,16000 €
Datasheet
PESD8V0S1ULDYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2005BELD-QYL

DigiKey Part Number
1727-PMEG2005BELD-QYLTR-ND - Tape & Reel (TR)
1727-PMEG2005BELD-QYLCT-ND - Cut Tape (CT)
1727-PMEG2005BELD-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2005BELD-QYL
Description
DIODE SCHOTT 20V 500MA DFN1006D2
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount, Wettable Flank DFN1006D-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
390 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.6 ns
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
31pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN1006D-2
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24700 €2,47 €
500,17760 €8,88 €
1000,15500 €15,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,07236 €723,60 €
20 0000,06622 €1 324,40 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48000 €