
PESD24VS4UD,115 | |
|---|---|
DigiKey Part Number | 1727-3926-2-ND - Tape & Reel (TR) 1727-3926-1-ND - Cut Tape (CT) 1727-3926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD24VS4UD,115 |
Description | TVS DIODE 24VWM 52VC 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 52V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PESD24VS4UD,115 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 45pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 4 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.5V | Package / Case SC-74, SOT-457 |
Voltage - Clamping (Max) @ Ipp 52V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 4A (8/20µs) | Base Product Number |
Power - Peak Pulse 200W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSOT236-T24 | Bourns Inc. | 18 | 118-CDSOT236-T24CT-ND | 0,88000 € | Similar |
| ESDA25SC6 | STMicroelectronics | 76 387 | 497-10719-1-ND | 0,48000 € | Similar |
| MMQA27VT1G | onsemi | 2 222 | MMQA27VT1GOSCT-ND | 0,46000 € | Similar |
| SMS24.TCT | Semtech Corporation | 4 376 | SMS24.TCTCT-ND | 2,01000 € | Similar |
| SMS24T1G | onsemi | 29 742 | SMS24T1GOSCT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,21890 € | 21,89 € |
| 500 | 0,16544 € | 82,72 € |
| 1 000 | 0,14816 € | 148,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12618 € | 378,54 € |
| 6 000 | 0,11511 € | 690,66 € |
| 9 000 | 0,10946 € | 985,14 € |
| 15 000 | 0,10312 € | 1 546,80 € |
| 21 000 | 0,09936 € | 2 086,56 € |
| 30 000 | 0,09571 € | 2 871,30 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |

