
PBSS4160PANP,115 | |
---|---|
DigiKey Part Number | 1727-1072-2-ND - Tape & Reel (TR) 1727-1072-1-ND - Cut Tape (CT) 1727-1072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4160PANP,115 |
Description | TRANS NPN/PNP 60V 1A 6HUSON |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 60V 1A 175MHz 510mW Surface Mount 6-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 120mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 500mA, 2V | |
Power - Max | 510mW | |
Frequency - Transition | 175MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-HUSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,84000 € | 0,84 € |
10 | 0,52200 € | 5,22 € |
50 | 0,38260 € | 19,13 € |
100 | 0,33720 € | 33,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,19884 € | 596,52 € |
Unit Price without VAT: | 0,84000 € |
---|---|
Unit Price with VAT: | 1,00800 € |