
PBSS4160PANP-QX | |
---|---|
DigiKey Part Number | 1727-PBSS4160PANP-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS4160PANP-QX |
Description | TRANS NPN/PNP 60V 1A 6HUSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 60V 1A 175MHz, 125MHz 370mW Surface Mount 6-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 100mA, 1A / 340mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 290 @ 100mA, 2V / 170 @ 100mA, 2V | |
Power - Max | 370mW | |
Frequency - Transition | 175MHz, 125MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-HUSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,20698 € | 620,94 € |
6 000 | 0,18994 € | 1 139,64 € |
Unit Price without VAT: | 0,20698 € |
---|---|
Unit Price with VAT: | 0,24838 € |