Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

74LVT162240ADGG:11 | |
|---|---|
DigiKey Part Number | 1727-74LVT162240ADGG:11TR-ND - Tape & Reel (TR) 1727-74LVT162240ADGG:11CT-ND - Cut Tape (CT) 1727-74LVT162240ADGG:11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT162240ADGG:11 |
Description | IC BUFFER INVERT 3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVT162240ADGG:11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,87600 € | 8,76 € |
| 50 | 0,74100 € | 37,05 € |
| 100 | 0,69920 € | 69,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,58855 € | 1 177,10 € |
| 4 000 | 0,57371 € | 2 294,84 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |




