
SN74LVT16240DL | |
|---|---|
DigiKey Part Number | SN74LVT16240DL-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVT16240DL |
Description | IC BUFFER INVERTING 3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT16240DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,77400 € | 17,74 € |
| 25 | 1,62280 € | 40,57 € |
| 100 | 1,45700 € | 145,70 € |
| 250 | 1,37788 € | 344,47 € |
| 500 | 1,33020 € | 665,10 € |
| 1 000 | 1,29098 € | 1 290,98 € |
| 2 500 | 1,24957 € | 3 123,93 € |
| 5 000 | 1,22462 € | 6 123,10 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,84400 € |

