74LVT04D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 938
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 500
Unit Price: 1,30882 €
Datasheet
Inverter IC 6 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT04D,112

DigiKey Part Number
74LVT04D,112-ND
Manufacturer
Manufacturer Product Number
74LVT04D,112
Description
IC INVERTER 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
20mA, 32mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
2.6ns @ 3.3V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SO
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2.7V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT04D,118Nexperia USA Inc.1 9381727-3113-1-ND0,82000 €Parametric Equivalent
74LVT04D-Q100JNexperia USA Inc.2 5001727-74LVT04D-Q100JTR-ND1,30882 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types