Inverter IC 6 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT04D-Q100J

DigiKey Part Number
1727-74LVT04D-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT04D-Q100J
Description
IC INVERTER 6CH 1-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
2.6ns @ 3.3V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SO
Voltage - Supply
2.7V ~ 3.6V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Output High, Low
20mA, 32mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2 500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,44605 €1 115,12 €
5 0000,43533 €2 176,65 €
7 5000,42996 €3 224,70 €
12 5000,42401 €5 300,12 €
17 5000,42054 €7 359,45 €
Manufacturers Standard Package
Unit Price without VAT:0,44605 €
Unit Price with VAT:0,53526 €

Other Suppliers on DigiKey

2 500In Stock
Ships from Rochester Electronics, LLC