
74LV04D,112 | |
|---|---|
DigiKey Part Number | 1727-7281-ND |
Manufacturer | |
Manufacturer Product Number | 74LV04D,112 |
Description | IC INVERTER 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LV04D,112 Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.3V ~ 0.8V |
Series | Input Logic Level - High 0.9V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 8ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX04DR2G | onsemi | 2 286 | MC74LVX04DR2GOSCT-ND | 0,33000 € | Direct |
| SN74LV04AD | Rochester Electronics, LLC | 16 278 | 2156-SN74LV04AD-ND | 0,84000 € | Similar |
| SN74LV04ADR | Texas Instruments | 799 202 | 296-26524-1-ND | 0,36000 € | Similar |
| SN74LV04ANS | Rochester Electronics, LLC | 10 206 | 2156-SN74LV04ANS-ND | 1,02000 € | Similar |
| SN74LV04ANSR | Texas Instruments | 3 552 | 296-26525-1-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

