Inverter IC 6 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV04ANS

DigiKey Part Number
296-53341-ND
Manufacturer
Manufacturer Product Number
SN74LV04ANS
Description
IC INVERTER 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LV04ANS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.1V ~ 0.55V
Input Logic Level - High
1.9V ~ 3.8V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 256
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,73900 €7,39 €
500,62580 €31,29 €
1000,59090 €59,09 €
2500,55400 €138,50 €
5000,53174 €265,87 €
1 0000,51342 €513,42 €
2 5000,49407 €1 235,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,22400 €

Other Suppliers on DigiKey

6 950In Stock
Ships from Rochester Electronics, LLC