
74HCT4351DB,112 | |
|---|---|
DigiKey Part Number | 2156-74HCT4351DB112-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT4351DB,112 |
Description | SINGLE-ENDED MULTIPLEXER, 1 FUNC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 120Ohm 20-SSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 35ns, 23ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 170MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 120Ohm | Mounting Type Surface Mount |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Voltage - Supply, Dual (V±) ±1V ~ 5V | Supplier Device Package 20-SSOP |
| Tube: | 774 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,06238 € | 254,97 € |
| Unit Price without VAT: | 1,06238 € |
|---|---|
| Unit Price with VAT: | 1,27486 € |


