1 Circuit IC Switch 8:1 120Ohm 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4351D,118

DigiKey Part Number
1727-74HCT4351D,118TR-ND - Tape & Reel (TR)
1727-74HCT4351D,118CT-ND - Cut Tape (CT)
1727-74HCT4351D,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4351D,118
Description
IC MUX 8:1 120OHM 20SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 120Ohm 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
35ns, 23ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
170MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
3.5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
120Ohm
Package / Case
20-SOIC (0.295", 7.50mm Width)
Channel-to-Channel Matching (ΔRon)
6Ohm
Supplier Device Package
20-SO
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Base Product Number
Voltage - Supply, Dual (V±)
±1V ~ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 107
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,56800 €5,68 €
250,51200 €12,80 €
1000,45050 €45,05 €
2500,42120 €105,30 €
5000,40352 €201,76 €
1 0000,40284 €402,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,31674 €633,48 €
4 0000,30819 €1 232,76 €
6 0000,30391 €1 823,46 €
10 0000,29916 €2 991,60 €
14 0000,29639 €4 149,46 €
20 0000,29372 €5 874,40 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94800 €