Parametric Equivalent

74HCT193D-Q100J | |
|---|---|
DigiKey Part Number | 1727-7973-2-ND - Tape & Reel (TR) 1727-7973-1-ND - Cut Tape (CT) 1727-7973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT193D-Q100J |
Description | IC BINARY COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
Category | Count Rate 43 MHz |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type Binary Counter | Qualification AEC-Q100 |
Direction Up, Down | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 4 | Supplier Device Package 16-SO |
Reset Asynchronous | Base Product Number |
Timing Synchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT193D,653 | Nexperia USA Inc. | 525 | 1727-5967-1-ND | 0,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35300 € | 3,53 € |
| 25 | 0,31600 € | 7,90 € |
| 100 | 0,27550 € | 27,55 € |
| 250 | 0,25624 € | 64,06 € |
| 500 | 0,24456 € | 122,28 € |
| 1 000 | 0,23875 € | 238,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,22484 € | 562,10 € |
| 5 000 | 0,21874 € | 1 093,70 € |
| 7 500 | 0,21568 € | 1 617,60 € |
| 12 500 | 0,21230 € | 2 653,75 € |
| 17 500 | 0,21032 € | 3 680,60 € |
| 25 000 | 0,20841 € | 5 210,25 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60000 € |


