
74HCT193D,653 | |
|---|---|
DigiKey Part Number | 1727-5967-2-ND - Tape & Reel (TR) 1727-5967-1-ND - Cut Tape (CT) 1727-5967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT193D,653 |
Description | IC BINARY COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer Nexperia USA Inc. | Count Rate 43 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS193DR | Texas Instruments | 13 992 | 296-SN74LS193DRCT-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,44720 € | 11,18 € |
| 100 | 0,39260 € | 39,26 € |
| 250 | 0,36640 € | 91,60 € |
| 500 | 0,35066 € | 175,33 € |
| 1 000 | 0,34797 € | 347,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,25139 € | 628,48 € |
| 5 000 | 0,24469 € | 1 223,45 € |
| 7 500 | 0,24134 € | 1 810,05 € |
| 12 500 | 0,23763 € | 2 970,38 € |
| 17 500 | 0,23546 € | 4 120,55 € |
| 25 000 | 0,23337 € | 5 834,25 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84000 € |

