Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCS594BQX | |
|---|---|
DigiKey Part Number | 1727-74HCS594BQXTR-ND - Tape & Reel (TR) 1727-74HCS594BQXCT-ND - Cut Tape (CT) 1727-74HCS594BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCS594BQX |
Description | 74HCS594BQ/SOT763/DHVQFN16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-VFQFN Exposed Pad |
Output Type Tri-State | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Number of Elements 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC595BQ,115 | Nexperia USA Inc. | 32 992 | 1727-3327-1-ND | 0,25000 € | Parametric Equivalent |
| 74HC595BQ-Q100,115 | Nexperia USA Inc. | 6 156 | 1727-2622-1-ND | 0,29000 € | Parametric Equivalent |
| 74HCS594BQ-Q100X | Nexperia USA Inc. | 0 | 1727-74HCS594BQ-Q100XCT-ND | 0,30000 € | Parametric Equivalent |
| 74HCS595BQ-Q100X | Nexperia USA Inc. | 0 | 1727-74HCS595BQ-Q100XTR-ND | 0,08324 € | Parametric Equivalent |
| 74HCS595BQX | Nexperia USA Inc. | 0 | 1727-74HCS595BQXCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,17040 € | 4,26 € |
| 100 | 0,14660 € | 14,66 € |
| 250 | 0,13536 € | 33,84 € |
| 500 | 0,12858 € | 64,29 € |
| 1 000 | 0,12297 € | 122,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11606 € | 348,18 € |
| 6 000 | 0,11268 € | 676,08 € |
| 9 000 | 0,11098 € | 998,82 € |
| 15 000 | 0,10910 € | 1 636,50 € |
| 21 000 | 0,10801 € | 2 268,21 € |
| 30 000 | 0,10695 € | 3 208,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |


