Parametric Equivalent
Similar
Similar
Similar

74CBTLV3253D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74CBTLV3253D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3253D-Q100J |
Description | IC MUX/DEMUX 2 X 4:1 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 2.3V ~ 3.6V |
Manufacturer Nexperia USA Inc. | Operating Temperature -40°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
Voltage Supply Source Single Supply |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74CBTLV3253D,118 | Nexperia USA Inc. | 14 123 | 1727-4406-1-ND | 0,40000 € | Parametric Equivalent |
| SN74CBTLV3253D | Rochester Electronics, LLC | 5 535 | 2156-SN74CBTLV3253D-ND | 0,94000 € | Similar |
| SN74CBTLV3253DR | Texas Instruments | 4 893 | 296-9132-1-ND | 0,65000 € | Similar |
| SN74CBTLV3253DRE4 | Texas Instruments | 0 | SN74CBTLV3253DRE4-ND | 0,37848 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,21570 € | 539,25 € |
| Unit Price without VAT: | 0,21570 € |
|---|---|
| Unit Price with VAT: | 0,25884 € |



