
SN74CBTLV3253DR | |
|---|---|
DigiKey Part Number | 296-9132-2-ND - Tape & Reel (TR) 296-9132-1-ND - Cut Tape (CT) 296-9132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3253DR |
Description | IC MUX/DEMUX 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3253DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,42200 € | 10,55 € |
| 100 | 0,37010 € | 37,01 € |
| 250 | 0,34512 € | 86,28 € |
| 500 | 0,33014 € | 165,07 € |
| 1 000 | 0,32655 € | 326,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,30476 € | 761,90 € |
| 5 000 | 0,29690 € | 1 484,50 € |
| 7 500 | 0,29296 € | 2 197,20 € |
| 12 500 | 0,28860 € | 3 607,50 € |
| 17 500 | 0,28606 € | 5 006,05 € |
| 25 000 | 0,28360 € | 7 090,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |






