Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G57DBVR

DigiKey Part Number
296-19082-2-ND - Tape & Reel (TR)
296-19082-1-ND - Cut Tape (CT)
296-19082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G57DBVR
Description
IC MF CFG 1-CIR 3-IN SOT-23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G57DBVR Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Texas Instruments
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
SOT-23-6
Number of Circuits
1
Supplier Device Package
SOT-23-6
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 550
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,21700 €2,17 €
250,19280 €4,82 €
1000,16630 €16,63 €
2500,15372 €38,43 €
5000,14616 €73,08 €
1 0000,13994 €139,94 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,14005 €420,15 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37200 €

Other Suppliers on DigiKey

130 272In Stock
Ships from Rochester Electronics, LLC