Direct
Direct
Similar
Similar
Similar

74AUP1G00GM,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G00GM,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G00GM,132 |
Description | IC GATE NAND 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 6.5ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G00FW4-7 | Diodes Incorporated | 0 | 74AUP1G00FW4-7-ND | 0,06655 € | Direct |
| 74AUP1G00FZ4-7 | Diodes Incorporated | 0 | 74AUP1G00FZ4-7-ND | 0,07836 € | Direct |
| NC7SP00L6X | onsemi | 134 598 | 488-NC7SP00L6XTR-ND | 0,20398 € | Similar |
| SN74AUP1G00DRYR | Texas Instruments | 25 751 | 296-SN74AUP1G00DRYRCT-ND | 0,35000 € | Similar |
| SN74LVC1G00DRYR | Texas Instruments | 27 458 | 296-28371-1-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06464 € | 323,20 € |
| 10 000 | 0,06280 € | 628,00 € |
| 15 000 | 0,06187 € | 928,05 € |
| 25 000 | 0,06085 € | 1 521,25 € |
| 35 000 | 0,06025 € | 2 108,75 € |
| 50 000 | 0,05968 € | 2 984,00 € |
| 125 000 | 0,05844 € | 7 305,00 € |
| Unit Price without VAT: | 0,06464 € |
|---|---|
| Unit Price with VAT: | 0,07757 € |





