74AUP1G00FZ4-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,06655 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,05772 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,06464 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,06464 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,15732 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 5 000
Unit Price: 0,09058 €
Datasheet

Direct


Texas Instruments
In Stock: 25 751
Unit Price: 0,35000 €
Datasheet
NAND Gate IC 1 Channel X2-DFN1410-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G00FZ4-7

DigiKey Part Number
74AUP1G00FZ4-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G00FZ4-7
Description
IC GATE NAND 1CH 2-INP DFN1410-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel X2-DFN1410-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
X2-DFN1410-6
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G00FW4-7Diodes Incorporated074AUP1G00FW4-7-ND0,06655 €Parametric Equivalent
74AUP1G00FW5-7Diodes Incorporated074AUP1G00FW5-7-ND0,05772 €Parametric Equivalent
74AUP1G00GM,115Nexperia USA Inc.01727-74AUP1G00GM,115TR-ND0,06464 €Direct
74AUP1G00GM,132Nexperia USA Inc.01727-74AUP1G00GM,132TR-ND0,06464 €Direct
74AUP1G00GN,132Nexperia USA Inc.01727-74AUP1G00GN,132TR-ND0,15732 €Direct
Available To Order
Factory Stock: 85 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,07836 €391,80 €
10 0000,07620 €762,00 €
15 0000,07511 €1 126,65 €
25 0000,07391 €1 847,75 €
35 0000,07321 €2 562,35 €
50 0000,07254 €3 627,00 €
Manufacturers Standard Package
Unit Price without VAT:0,07836 €
Unit Price with VAT:0,09403 €