Parametric Equivalent
Parametric Equivalent

74HCT2G02DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HCT2G02DP-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT2G02DP-Q100H |
Description | IC GATE NOR 2CH 2-INP 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 12ns @ 4.5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 8-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Quiescent (Max) 20 µA | Base Product Number |
Current - Output High, Low 4mA, 4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT2G02DP,125 | Nexperia USA Inc. | 3 000 | 1727-6629-1-ND | 0,36000 € | Parametric Equivalent |
| 74HCT2G02DP-Q100H | Nexperia USA Inc. | 2 850 | 1727-74HCT2G02DP-Q100HTR-ND | 0,54393 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18933 € | 567,99 € |
| 6 000 | 0,18426 € | 1 105,56 € |
| 9 000 | 0,18172 € | 1 635,48 € |
| 15 000 | 0,17891 € | 2 683,65 € |
| 21 000 | 0,17727 € | 3 722,67 € |
| 30 000 | 0,17569 € | 5 270,70 € |
| Unit Price without VAT: | 0,18933 € |
|---|---|
| Unit Price with VAT: | 0,22720 € |


