
74HCT2G02DP,125 | |
|---|---|
DigiKey Part Number | 1727-6629-2-ND - Tape & Reel (TR) 1727-6629-1-ND - Cut Tape (CT) 1727-6629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT2G02DP,125 |
Description | IC GATE NOR 2CH 2-INP 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 12ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-TSSOP |
Number of Inputs 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,22200 € | 5,55 € |
| 100 | 0,19220 € | 19,22 € |
| 250 | 0,17808 € | 44,52 € |
| 500 | 0,16948 € | 84,74 € |
| 1 000 | 0,16254 € | 162,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15371 € | 461,13 € |
| 6 000 | 0,14944 € | 896,64 € |
| 9 000 | 0,14730 € | 1 325,70 € |
| 15 000 | 0,14494 € | 2 174,10 € |
| 21 000 | 0,14355 € | 3 014,55 € |
| 30 000 | 0,14222 € | 4 266,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |

