Zener Diode 10 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 1 W ±5% Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ4740A-TP

DigiKey Part Number
SMAJ4740A-TPTR-ND - Tape & Reel (TR)
SMAJ4740A-TPCT-ND - Cut Tape (CT)
SMAJ4740A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ4740A-TP
Description
DIODE ZENER 10V 1W DO214AC
Customer Reference
Detailed Description
Zener Diode 10 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 7.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAZ10-13-FDiodes Incorporated10 979SMAZ10-FDICT-ND0,48000 €Direct
SML4740A-E3/5AVishay General Semiconductor - Diodes Division7 398SML4740A-E3/5AGICT-ND0,70000 €Direct
CMZ5925B TR13 PBFREECentral Semiconductor Corp4 4351514-CMZ5925BTR13PBFREECT-ND1,16000 €Similar
SMAZ5925B-E3/61Vishay General Semiconductor - Diodes Division6 590SMAZ5925B-E3/61GICT-ND0,51000 €Similar
SML4740-E3/5AVishay General Semiconductor - Diodes Division5 560SML4740-E3/5AGICT-ND0,70000 €Similar
In-Stock: 25 935
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21400 €2,14 €
1000,13450 €13,45 €
5000,09982 €49,91 €
1 0000,08859 €88,59 €
2 0000,07912 €158,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,06498 €487,35 €
15 0000,05923 €888,45 €
22 5000,05630 €1 266,75 €
37 5000,05300 €1 987,50 €
52 5000,05105 €2 680,12 €
75 0000,04915 €3 686,25 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,42000 €