77205SC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 30
Unit Price: 5,96000 €
Datasheet
77201C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77205SC

DigiKey Part Number
77205SC-ND
Manufacturer
Manufacturer Product Number
77205SC
Description
PULSE XFMR 1:1:1 4MH
Customer Reference
Detailed Description
4mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Transformer Type
SCR and Triac Trigger (Encapsulated)
Inductance
4mH
ET (Volt-Time)
240VµS
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Through Hole
Size / Dimension
1.000" L x 0.799" W (25.40mm x 20.30mm)
Height - Seated (Max)
0.484" (12.30mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes