
77205C | |
|---|---|
DigiKey Part Number | 811-3700-ND |
Manufacturer | |
Manufacturer Product Number | 77205C |
Description | PULSE XFMR 1:1:1 4MH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | SCR and Triac Trigger (Encapsulated) | |
Inductance | 4mH | |
ET (Volt-Time) | 240VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 1.000" L x 0.799" W (25.40mm x 20.30mm) | |
Height - Seated (Max) | 0.484" (12.30mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| 25 | 5,77280 € | 144,32 € |
| 50 | 5,03520 € | 251,76 € |
| 100 | 4,82940 € | 482,94 € |
| 250 | 4,70932 € | 1 177,33 € |
| 500 | 4,55496 € | 2 277,48 € |
| 1 000 | 4,40695 € | 4 406,95 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 7,15200 € |

