


NXFT15WF104FEAB040 | |
|---|---|
DigiKey Part Number | 490-NXFT15WF104FEAB040TR-ND - Tape & Reel (TR) 490-NXFT15WF104FEAB040CT-ND - Cut Tape (CT) 490-NXFT15WF104FEAB040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXFT15WF104FEAB040 |
Description | NTC TEMP SENSOR |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NXFT15WF104FEAB040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 3 mW | |
Length - Lead Wire | 1.57" (40.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,28600 € | 1,43 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,25160 € | 6,29 € |
| 50 | 0,23900 € | 11,95 € |
| 100 | 0,22710 € | 22,71 € |
| 500 | 0,20354 € | 101,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,19869 € | 198,69 € |
| 2 000 | 0,19053 € | 381,06 € |
| 3 000 | 0,18607 € | 558,21 € |
| 5 000 | 0,18077 € | 903,85 € |
| 7 000 | 0,17747 € | 1 242,29 € |
| 10 000 | 0,17411 € | 1 741,10 € |
| 25 000 | 0,16615 € | 4 153,75 € |
| 50 000 | 0,16070 € | 8 035,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |


