


NXFT15WF104FEAB045 | |
|---|---|
DigiKey Part Number | 490-NXFT15WF104FEAB045-ND |
Manufacturer | |
Manufacturer Product Number | NXFT15WF104FEAB045 |
Description | FD |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NXFT15WF104FEAB045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 3 mW | |
Length - Lead Wire | 1.77" (45.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,29200 € | 1,46 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,25680 € | 6,42 € |
| 50 | 0,24360 € | 12,18 € |
| 100 | 0,23160 € | 23,16 € |
| 500 | 0,20760 € | 103,80 € |
| 1 000 | 0,19869 € | 198,69 € |
| 5 000 | 0,18077 € | 903,85 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |


