NCP18WB473J0SRB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 13 876
Unit Price: 0,17000 €
Datasheet
NTC Thermistor 47k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0603 (1608 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP18WB473J0SRB

DigiKey Part Number
NCP18WB473J0SRB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP18WB473J0SRB
Description
THERMISTOR NTC 47KOHM 4050K 0603
Customer Reference
Detailed Description
NTC Thermistor 47k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±5%
B Value Tolerance
±2%
B0/50
-
B25/50
4050K
B25/75
-
B25/85
4108K
B25/100
4131K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes