



NCP18WB473E03RB | |
|---|---|
DigiKey Part Number | 490-6941-2-ND - Tape & Reel (TR) 490-6941-1-ND - Cut Tape (CT) 490-6941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP18WB473E03RB |
Description | THERMISTOR NTC 47KOHM 4050K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18WB473E03RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4108K | |
B25/100 | 4131K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14400 € | 0,72 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12560 € | 3,14 € |
| 50 | 0,11860 € | 5,93 € |
| 100 | 0,11240 € | 11,24 € |
| 500 | 0,09984 € | 49,92 € |
| 1 000 | 0,09520 € | 95,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08537 € | 341,48 € |
| 8 000 | 0,08187 € | 654,96 € |
| 12 000 | 0,07995 € | 959,40 € |
| 20 000 | 0,07768 € | 1 553,60 € |
| 28 000 | 0,07626 € | 2 135,28 € |
| 40 000 | 0,07483 € | 2 993,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

