LQH43NZ681J03L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK
In Stock: 1 978
Unit Price: 0,40000 €
Datasheet
680 µH Unshielded Drum Core, Wirewound Inductor 65 mA 17Ohm 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43NZ681J03L

DigiKey Part Number
490-LQH43NZ681J03LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH43NZ681J03L
Description
FIXED IND 680UH 65MA 17 OHM SMD
Customer Reference
Detailed Description
680 µH Unshielded Drum Core, Wirewound Inductor 65 mA 17Ohm 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH43NZ681J03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
17Ohm
Q @ Freq
-
Frequency - Self Resonant
2.5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,25130 €125,65 €
Manufacturers Standard Package
Unit Price without VAT:0,25130 €
Unit Price with VAT:0,30156 €