
B82422H1684J000 | |
|---|---|
DigiKey Part Number | 495-77061-2-ND - Tape & Reel (TR) 495-77061-1-ND - Cut Tape (CT) 495-77061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1684J000 |
Description | FIXED IND 680UH 61MA 31 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 61 mA 31Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1684J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 31Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,31720 € | 7,93 € |
| 50 | 0,29920 € | 14,96 € |
| 100 | 0,28210 € | 28,21 € |
| 250 | 0,26092 € | 65,23 € |
| 500 | 0,24602 € | 123,01 € |
| 1 000 | 0,23195 € | 231,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,19586 € | 391,72 € |
| 4 000 | 0,18469 € | 738,76 € |
| 6 000 | 0,17846 € | 1 070,76 € |
| 10 000 | 0,17092 € | 1 709,20 € |
| 14 000 | 0,16924 € | 2 369,36 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

