LQH43MN151K03L is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,12636 €
Datasheet

Similar


Würth Elektronik
In Stock: 741
Unit Price: 0,73000 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,23488 €
Datasheet

Similar


TDK
In Stock: 3 522
Unit Price: 0,18000 €
Datasheet

Similar


Laird-Signal Integrity Products
In Stock: 0
Unit Price: 0,14107 €
Datasheet
150 µH Unshielded Drum Core, Wirewound Inductor 130 mA 3.7Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43MN151K03L

DigiKey Part Number
490-LQH43MN151K03LTR-ND - Tape & Reel (TR)
490-LQH43MN151K03LCT-ND - Cut Tape (CT)
490-LQH43MN151K03LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH43MN151K03L
Description
FIXED IND 150UH 130MA 3.7 OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 130 mA 3.7Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH43MN151K03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.7Ohm Max
Q @ Freq
40 @ 796kHz
Frequency - Self Resonant
5.5MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,25400 €2,54 €
1000,20860 €20,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,18560 €92,80 €
1 0000,17499 €174,99 €
1 5000,16908 €253,62 €
2 5000,16191 €404,77 €
3 5000,15736 €550,76 €
5 0000,15268 €763,40 €
12 5000,14129 €1 766,12 €
25 0000,13327 €3 331,75 €
50 0000,12909 €6 454,50 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37200 €