Similar
Similar
Similar

LQH2HPN150MGRL | |
|---|---|
cms-digikey-product-number | 490-7616-2-ND - Tape & Reel (TR) 490-7616-1-ND - Cut Tape (CT) 490-7616-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | LQH2HPN150MGRL |
cms-description | FIXED IND 15UH 560MA 1.11 OHM |
cms-customer-reference | |
cms-detailed-description | 15 µH Shielded Wirewound Inductor 560 mA 1.11Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | LQH2HPN150MGRL Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 570mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.11Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3 000 | 0,13431 € | 402,93 € |
| Unit Price without VAT: | 0,13431 € |
|---|---|
| Unit Price with VAT: | 0,16117 € |




