
LCXNE2424KKT150MN | |
|---|---|
DigiKey Part Number | 587-LCXNE2424KKT150MNTR-ND - Tape & Reel (TR) 587-LCXNE2424KKT150MNCT-ND - Cut Tape (CT) 587-LCXNE2424KKT150MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNE2424KKT150MN |
Description | FIXED IND 15UH 370MA 1.02 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 370 mA 1.02Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LCXNE2424KKT150MN Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 1.02Ohm |
Series | Frequency - Self Resonant 27MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 470mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,19080 € | 4,77 € |
| 50 | 0,17980 € | 8,99 € |
| 100 | 0,16950 € | 16,95 € |
| 250 | 0,15680 € | 39,20 € |
| 500 | 0,14784 € | 73,92 € |
| 1 000 | 0,13938 € | 139,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,12895 € | 322,38 € |
| 5 000 | 0,12160 € | 608,00 € |
| 7 500 | 0,11749 € | 881,17 € |
| 12 500 | 0,11252 € | 1 406,50 € |
| 17 500 | 0,10937 € | 1 913,97 € |
| 25 000 | 0,10612 € | 2 653,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

