GRT155C71A225KE13J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,14000 €
Datasheet
2.2 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155C71A225KE13J

DigiKey Part Number
490-GRT155C71A225KE13JTR-ND - Tape & Reel (TR)
490-GRT155C71A225KE13JCT-ND - Cut Tape (CT)
490-GRT155C71A225KE13JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155C71A225KE13J
Description
CAP CER 2.2UF 10V X7S 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155C71A225KE13J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07800 €0,78 €
500,05520 €2,76 €
1000,04820 €4,82 €
5000,03628 €18,14 €
1 0000,03260 €32,60 €
2 5000,02874 €71,85 €
5 0000,02642 €132,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0000,02103 €841,20 €
80 0000,01999 €1 599,20 €
120 0000,01948 €2 337,60 €
200 0000,01890 €3 780,00 €
280 0000,01857 €5 199,60 €
400 0000,01824 €7 296,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16800 €