Parametric Equivalent



GRT155C71A225KE13D | |
|---|---|
DigiKey Part Number | 490-16304-2-ND - Tape & Reel (TR) 490-16304-1-ND - Cut Tape (CT) 490-16304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C71A225KE13D |
Description | CAP CER 2.2UF 10V X7S 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C71A225KE13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07800 € | 0,78 € |
| 50 | 0,05520 € | 2,76 € |
| 100 | 0,04820 € | 4,82 € |
| 500 | 0,03628 € | 18,14 € |
| 1 000 | 0,03260 € | 32,60 € |
| 2 500 | 0,02874 € | 71,85 € |
| 5 000 | 0,02642 € | 132,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02381 € | 238,10 € |
| 20 000 | 0,02228 € | 445,60 € |
| 30 000 | 0,02152 € | 645,60 € |
| 50 000 | 0,02067 € | 1 033,50 € |
| 70 000 | 0,02018 € | 1 412,60 € |
| 100 000 | 0,01970 € | 1 970,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |


