Parametric Equivalent

GRT155C71A225KE13J | |
|---|---|
DigiKey Part Number | 490-GRT155C71A225KE13JTR-ND - Tape & Reel (TR) 490-GRT155C71A225KE13JCT-ND - Cut Tape (CT) 490-GRT155C71A225KE13JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C71A225KE13J |
Description | CAP CER 2.2UF 10V X7S 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C71A225KE13J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT155C71A225KE13D | Murata Electronics | 0 | 490-16304-1-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07800 € | 0,78 € |
| 50 | 0,05520 € | 2,76 € |
| 100 | 0,04820 € | 4,82 € |
| 500 | 0,03628 € | 18,14 € |
| 1 000 | 0,03260 € | 32,60 € |
| 2 500 | 0,02874 € | 71,85 € |
| 5 000 | 0,02642 € | 132,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,02103 € | 841,20 € |
| 80 000 | 0,01999 € | 1 599,20 € |
| 120 000 | 0,01948 € | 2 337,60 € |
| 200 000 | 0,01890 € | 3 780,00 € |
| 280 000 | 0,01857 € | 5 199,60 € |
| 400 000 | 0,01824 € | 7 296,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |


