Similar

GRT155C71A105KE13D | |
|---|---|
DigiKey Part Number | 490-GRT155C71A105KE13DTR-ND - Tape & Reel (TR) 490-GRT155C71A105KE13DCT-ND - Cut Tape (CT) 490-GRT155C71A105KE13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C71A105KE13D |
Description | CAP CER 1UF 10V X7S 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C71A105KE13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03480 € | 1,74 € |
| 100 | 0,03000 € | 3,00 € |
| 500 | 0,02308 € | 11,54 € |
| 1 000 | 0,02023 € | 20,23 € |
| 2 500 | 0,01818 € | 45,45 € |
| 5 000 | 0,01676 € | 83,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01530 € | 153,00 € |
| 20 000 | 0,01351 € | 270,20 € |
| 30 000 | 0,01298 € | 389,40 € |
| 50 000 | 0,01239 € | 619,50 € |
| 70 000 | 0,01205 € | 843,50 € |
| 100 000 | 0,01172 € | 1 172,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |


