
GRM3196P2A511JZ01D | |
---|---|
DigiKey Part Number | GRM3196P2A511JZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM3196P2A511JZ01D |
Description | CAP CER 510PF 100V P2H 1206 |
Customer Reference | |
Detailed Description | 510 pF ±5% 100V Ceramic Capacitor P2H 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3196P2A511JZ01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |