
12061A511JAT2A | |
|---|---|
DigiKey Part Number | 478-11928-2-ND - Tape & Reel (TR) 478-11928-1-ND - Cut Tape (CT) 478-11928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061A511JAT2A |
Description | CAP CER 510PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061A511JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,12740 € | 6,37 € |
| 100 | 0,11320 € | 11,32 € |
| 500 | 0,08930 € | 44,65 € |
| 1 000 | 0,08192 € | 81,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06651 € | 266,04 € |
| 8 000 | 0,06328 € | 506,24 € |
| 12 000 | 0,06123 € | 734,76 € |
| 20 000 | 0,06092 € | 1 218,40 € |
| 28 000 | 0,05897 € | 1 651,16 € |
| 40 000 | 0,05879 € | 2 351,60 € |
| 48 000 | 0,05870 € | 2 817,60 € |
| 96 000 | 0,05828 € | 5 594,88 € |
| 100 000 | 0,05817 € | 5 817,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

