GRM21BR71A475ME51K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 31 759
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,02185 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 5 891
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,14784 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 831
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08398 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 581
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08978 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 947
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 65 211
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2 000
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 26 434
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 7 032
Unit Price: 0,20000 €
4.7 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71A475ME51K

DigiKey Part Number
490-GRM21BR71A475ME51KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR71A475ME51K
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71A475ME51K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01632 €163,20 €
Manufacturers Standard Package
Unit Price without VAT:0,01632 €
Unit Price with VAT:0,01958 €